Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,603 In Stock | 1 : ¥8.05000 Cut Tape (CT) 10,000 : ¥2.71297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
17,108 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥5.13117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I2C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
42,217 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.74691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I2C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
5,923 In Stock | 1 : ¥14.53000 Strip | - | Strip | Active | Hall Effect | Single | I2C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
1,017 In Stock | 1 : ¥16.26000 Strip | - | Strip | Active | Hall Effect | Single | Analog Voltage | ±20mT | 2.25V ~ 5.5V | 5.5mA (Typ) | - | - | 7kHz | -40°C ~ 125°C | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 |