Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,874 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥4.47738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 2 ~ 13AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
228 In Stock | 1 : ¥18.47000 Cut Tape (CT) 2,000 : ¥11.06908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 300mA (AC/DC) | 30 V | 30 V | 3W | 0.2 ms | 0.15 ms | Surface Mount | J Lead | 0.272" (6.91mm) | 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) | 0.077" (1.95mm) | -40°C ~ 115°C | 0.1 pF | 500mA (AC/DC) | |||
30,442 In Stock | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥11.81531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
12,212 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥3.69421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | 4 ~ 18AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
92,962 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥5.33608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
163 In Stock | 1 : ¥52.54000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | 2AT | 250mA (AC/DC) | 140 V | 175 V | 5W | 0.35 ms | 0.1 ms | Surface Mount | Axial | 0.398" (10.11mm) | 0.256" L x 0.114" W x 0.091" H (6.50mm x 2.90mm x 2.30mm) | - | -40°C ~ 125°C | - | 500mA (AC/DC) | ||
62 In Stock | 1 : ¥52.54000 Cut Tape (CT) 100 : ¥37.71870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 2AT | 250mA (AC/DC) | 140 V | 175 V | 5W | 0.35 ms | 0.1 ms | Surface Mount | Axial | 0.398" (10.11mm) | 0.256" L x 0.114" W x 0.091" H (6.50mm x 2.90mm x 2.30mm) | - | -40°C ~ 125°C | - | 500mA (AC/DC) | ||
0 In Stock Check Lead Time | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥11.81531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | J Lead | 0.295" (7.49mm) | 0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) |