MK31-B-3 | ||
---|---|---|
DigiKey Part Number | 374-MK31-B-3TR-ND - Tape & Reel (TR) 374-MK31-B-3CT-ND - Cut Tape (CT) 374-MK31-B-3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK31-B-3 | |
Description | SWITCH REED SPST-NO 300MA 30V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.2 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.272" (6.91mm) | |
Size - Body | 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) | |
Height Above Board | 0.077" (1.95mm) | |
Operating Temperature | -40°C ~ 115°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.08000 | ¥20.08 |
10 | ¥19.55200 | ¥195.52 |
25 | ¥17.78480 | ¥444.62 |
100 | ¥15.44990 | ¥1,544.99 |
250 | ¥14.00152 | ¥3,500.38 |
500 | ¥13.03604 | ¥6,518.02 |
1,000 | ¥12.07037 | ¥12,070.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.07038 | ¥24,140.76 |
4,000 | ¥10.94380 | ¥43,775.20 |
6,000 | ¥10.13912 | ¥60,834.72 |