PMC-0508TH1015 | |
---|---|
DigiKey Part Number | 2010-PMC-0508TH1015-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMC-0508TH1015 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-0508TH1015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 5 ~ 10AT | |
Release Range | 2AT | |
Current - Switching | 250mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.398" (10.11mm) | |
Size - Body | 0.256" L x 0.114" W x 0.091" H (6.50mm x 2.90mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥48.01100 | ¥480.11 |
25 | ¥43.66360 | ¥1,091.59 |
100 | ¥37.72110 | ¥3,772.11 |
300 | ¥34.29183 | ¥10,287.55 |
500 | ¥31.77714 | ¥15,888.57 |
1,000 | ¥29.49094 | ¥29,490.94 |
2,500 | ¥27.43346 | ¥68,583.65 |