Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥4,572.90000 Box | Box | Active | Standard | 40.0mm | 0.066x ~ 0.25x | F4 | - | 44.0mm | 175mm ~ 625mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 37.2mm | Flexible | - | |||
1 In Stock | 1 : ¥5,426.73000 Box | Box | Active | Standard | 50.0mm | 0.05x ~ 0.5x | F2.8 | - | 43.3mm | 122mm ~ 1025mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 45.6mm | Flexible | - |