Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥10,155.04000 Box | Box | Active | Telephoto | 90.0mm | 0.066x ~ 0.5x | F4 | - | 43.3mm | 241mm ~ 1426mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 44.4mm | Flexible | - | |||
1 In Stock | 1 : ¥5,426.38000 Box | Box | Active | Standard | 50.0mm | 0.05x ~ 0.5x | F2.8 | - | 43.3mm | 122mm ~ 1025mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 45.6mm | Flexible | - | |||
1 In Stock | 1 : ¥8,036.95000 Box | Box | Active | Standard | 80.0mm | 0.067x ~ 0.5x | F4 | - | 43.3mm | 218mm ~ 1298mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 47.0mm | Flexible | - | |||
0 In Stock Check Lead Time | 1 : ¥10,081.16000 Box | Box | Active | Telephoto | 105.0mm | 0.06x ~ 0.5x | F4 | - | 100.0mm | 282mm ~ 1825mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 54.3mm | Flexible | - |