0701-349-000-40 | |
---|---|
DigiKey Part Number | 1601-0701-349-000-40-ND |
Manufacturer | |
Manufacturer Product Number | 0701-349-000-40 |
Description | LENS STD F2.8 0.05X-0.5X FLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F2.8 0.05x ~ 0.5x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 50.0mm | |
Magnification | 0.05x ~ 0.5x | |
Focal Ratio | F2.8 | |
Compatible Sensor Size (Max) | - | |
Field of View | 43.3mm | |
Working Distance | 122mm ~ 1025mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 50.0mm Dia | |
Length | 45.6mm | |
Mounting Type | Flexible | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,426.38000 | ¥5,426.38 |