Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥4,572.61000 Box | Box | Active | Standard | 40.0mm | 0.066x ~ 0.25x | F4 | - | 44.0mm | 175mm ~ 625mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 37.2mm | Flexible | - | |||
1 In Stock | 1 : ¥5,352.49000 Box | Box | Active | Standard | 60.0mm | 0.066x ~ 0.25x | F4 | - | 74.0mm | 280mm ~ 965mm | - | 7µm | - | M40.5 x P0.5 | 50.0mm Dia | 40.8mm | Flexible | - |