TCA9545APWR | |
---|---|
DigiKey Part Number | 296-40577-2-ND - Tape & Reel (TR) 296-40577-1-ND - Cut Tape (CT) 296-40577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9545APWR |
Description | IC BUS SWITCH 2 X 1:4 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9545APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.89200 | ¥98.92 |
25 | ¥9.39160 | ¥234.79 |
100 | ¥7.71510 | ¥771.51 |
250 | ¥7.21208 | ¥1,803.02 |
500 | ¥6.37340 | ¥3,186.70 |
1,000 | ¥5.03167 | ¥5,031.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.69624 | ¥9,392.48 |
6,000 | ¥4.46144 | ¥26,768.64 |
10,000 | ¥4.29372 | ¥42,937.20 |