Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,412 In Stock | 1 : ¥7.14000 Cut Tape (CT) 500 : ¥3.81406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
2,448 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.21216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,120 In Stock | 1 : ¥7.47000 Tube | Tube | Active | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
1,125 In Stock | 1 : ¥11.74000 Tube | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 16-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9 | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO |