Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,095 In Stock | 1 : ¥4.80000 Cut Tape (CT) 2,500 : ¥1.86378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 5.3 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
624 In Stock | 1 : ¥6.59000 Tube | Tube | Active | Monostable | 2 | Yes | 5.3 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
2,327 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,500 : ¥1.11502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,833 In Stock | 1 : ¥3.90000 Cut Tape (CT) 2,500 : ¥1.12182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,746 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.44199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
2,480 In Stock | 1 : ¥4.31000 Cut Tape (CT) 2,500 : ¥1.31726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
1,890 In Stock | 1 : ¥5.04000 Cut Tape (CT) 2,000 : ¥1.70544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 5.3 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TFSOP (0.173", 4.40mm Width) | 16-TVSOP | |||
1,990 In Stock | 1 : ¥5.06000 Cut Tape (CT) 2,000 : ¥1.87092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 5.3 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
2,621 In Stock | 1 : ¥5.37000 Cut Tape (CT) 2,000 : ¥1.89637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 5.3 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
137 In Stock | 1 : ¥9.92000 Tube | Tube | Obsolete | Monostable | 2 | Yes | 5.3 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 2,500 : ¥1.31599 Tape & Reel (TR) | Tape & Reel (TR) | Active | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock Check Lead Time | 3,000 : ¥1.72328 Tape & Reel (TR) | Tape & Reel (TR) | Active | Monostable | 2 | No | 5.1 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 5 ns | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |