SN74AHCT123ADBR | ||
---|---|---|
DigiKey Part Number | 296-4648-2-ND - Tape & Reel (TR) 296-4648-1-ND - Cut Tape (CT) 296-4648-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT123ADBR | |
Description | IC MULTIVIBRATOR 5.3NS 16SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 5.3 ns 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT123ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.22600 | ¥105.65 |
100 | ¥3.44960 | ¥344.96 |
250 | ¥3.20428 | ¥801.07 |
500 | ¥2.72698 | ¥1,363.49 |
1,000 | ¥2.18163 | ¥2,181.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88922 | ¥3,778.44 |
6,000 | ¥1.76732 | ¥10,603.92 |
10,000 | ¥1.64543 | ¥16,454.30 |
50,000 | ¥1.52355 | ¥76,177.50 |