SN74AHCT123ADR | ||
---|---|---|
DigiKey Part Number | 296-4650-2-ND - Tape & Reel (TR) 296-4650-1-ND - Cut Tape (CT) 296-4650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT123ADR | |
Description | IC MULTIVIBRATOR 5.3NS 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 5.3 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT123ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.28500 | ¥42.85 |
25 | ¥4.02240 | ¥100.56 |
100 | ¥3.28370 | ¥328.37 |
250 | ¥3.05028 | ¥762.57 |
500 | ¥2.59596 | ¥1,297.98 |
1,000 | ¥2.07672 | ¥2,076.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88201 | ¥4,705.02 |
5,000 | ¥1.75222 | ¥8,761.10 |
12,500 | ¥1.68732 | ¥21,091.50 |
25,000 | ¥1.62243 | ¥40,560.75 |