74AHCT123AD,112 | ||
---|---|---|
DigiKey Part Number | 74AHCT123AD,112-ND | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT123AD,112 | |
Description | IC MULTIVIBRATOR 5NS 16SO | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 5 ns 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |