SN74AHCT123ADR | |
---|---|
DigiKey Part Number | 296-4650-2-ND - Tape & Reel (TR) 296-4650-1-ND - Cut Tape (CT) 296-4650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT123ADR |
Description | IC MULTIVIBRATOR 5.3NS 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT123ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.28600 | ¥42.86 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥3.28400 | ¥328.40 |
250 | ¥3.05048 | ¥762.62 |
500 | ¥2.59612 | ¥1,298.06 |
1,000 | ¥2.07685 | ¥2,076.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88213 | ¥4,705.32 |
5,000 | ¥1.75233 | ¥8,761.65 |
12,500 | ¥1.68743 | ¥21,092.88 |
25,000 | ¥1.62253 | ¥40,563.25 |