74LVC1G123DP,125 | |
---|---|
DigiKey Part Number | 1727-2238-2-ND - Tape & Reel (TR) 1727-2238-1-ND - Cut Tape (CT) 1727-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DP,125 |
Description | IC MULTIVIBRATOR 5.3NS 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.22280 | ¥105.57 |
100 | ¥3.37810 | ¥337.81 |
250 | ¥3.13664 | ¥784.16 |
500 | ¥2.65408 | ¥1,327.04 |
1,000 | ¥2.05086 | ¥2,050.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86993 | ¥5,609.79 |
6,000 | ¥1.74929 | ¥10,495.74 |
15,000 | ¥1.62865 | ¥24,429.75 |
30,000 | ¥1.54420 | ¥46,326.00 |