74HCU04BQ,115 | |
---|---|
DigiKey Part Number | 1727-8018-2-ND - Tape & Reel (TR) 1727-8018-1-ND - Cut Tape (CT) 1727-8018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.05040 | ¥76.26 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.05824 | ¥514.56 |
500 | ¥1.70344 | ¥851.72 |
1,000 | ¥1.27754 | ¥1,277.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17109 | ¥3,513.27 |
6,000 | ¥1.10011 | ¥6,600.66 |
15,000 | ¥1.02913 | ¥15,436.95 |
30,000 | ¥0.94396 | ¥28,318.80 |
75,000 | ¥0.90848 | ¥68,136.00 |