Comparator Standard (General Purpose) Push-Pull 6-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3691IDPFR

DigiKey Part Number
296-37242-2-ND - Tape & Reel (TR)
296-37242-1-ND - Cut Tape (CT)
296-37242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3691IDPFR
Description
IC COMPARATOR 1 GEN PUR 6X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 6-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV3691IDPFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
100pA
Manufacturer
Texas Instruments
Current - Output (Typ)
42mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
150nA
Part Status
Active
Propagation Delay (Max)
35µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
6-XFDFN
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
0.9V ~ 6.5V, ±0.45V ~ 3.25V
Supplier Device Package
6-X2SON (1x1)
Voltage - Input Offset (Max)
3mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,367
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.69900¥76.99
25¥6.97000¥174.25
100¥6.16610¥616.61
250¥5.78336¥1,445.84
500¥5.55232¥2,776.16
1,000¥5.45348¥5,453.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.04079¥25,203.95
10,000¥4.94128¥49,412.80
15,000¥4.89145¥73,371.75
Manufacturers Standard Package