FDMS8D8N15C | ||
---|---|---|
DigiKey Part Number | 488-FDMS8D8N15CTR-ND - Tape & Reel (TR) 488-FDMS8D8N15CCT-ND - Cut Tape (CT) 488-FDMS8D8N15CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMS8D8N15C | |
Description | MOSFET N-CH 150V 12.2A/85A 8PQFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 12.2A (Ta), 85A (Tc) 2.7W (Ta), 132W (Tc) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.09942 | ¥42,298.26 |
6,000 | ¥13.52695 | ¥81,161.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.96000 | ¥28.96 |
10 | ¥24.31900 | ¥243.19 |
100 | ¥19.67360 | ¥1,967.36 |
500 | ¥17.48764 | ¥8,743.82 |
1,000 | ¥14.97379 | ¥14,973.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥24.31600 | ¥243.16 |
100 | ¥19.67370 | ¥1,967.37 |
500 | ¥17.48772 | ¥8,743.86 |
1,000 | ¥14.97377 | ¥14,973.77 |