


FDMA410NZ | |
|---|---|
DigiKey Part Number | FDMA410NZTR-ND - Tape & Reel (TR) FDMA410NZCT-ND - Cut Tape (CT) FDMA410NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA410NZ |
Description | MOSFET N-CH 20V 9.5A 6MICROFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9.5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA410NZ Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1080 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 9.5A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.24000 | ¥14.24 |
| 10 | ¥9.01600 | ¥90.16 |
| 100 | ¥5.99660 | ¥599.66 |
| 500 | ¥4.70060 | ¥2,350.30 |
| 1,000 | ¥4.28358 | ¥4,283.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.24074 | ¥9,722.22 |
| 6,000 | ¥3.01061 | ¥18,063.66 |




