74LVC1G14GM,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G14GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G14GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G14GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GM,132 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.22960 | ¥55.74 |
100 | ¥1.65830 | ¥165.83 |
250 | ¥1.50296 | ¥375.74 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.93275 | ¥932.75 |
2,500 | ¥0.85505 | ¥2,137.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69914 | ¥3,495.70 |
10,000 | ¥0.63745 | ¥6,374.50 |
25,000 | ¥0.59632 | ¥14,908.00 |
50,000 | ¥0.53463 | ¥26,731.50 |
125,000 | ¥0.51407 | ¥64,258.75 |