HEF40106BTT,118 | |
---|---|
DigiKey Part Number | 1727-2145-2-ND - Tape & Reel (TR) 1727-2145-1-ND - Cut Tape (CT) 1727-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40106BTT,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HEF40106BTT,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.33320 | ¥83.33 |
100 | ¥2.66740 | ¥266.74 |
250 | ¥2.47708 | ¥619.27 |
500 | ¥2.09582 | ¥1,047.91 |
1,000 | ¥1.61956 | ¥1,619.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47663 | ¥3,691.58 |
5,000 | ¥1.38136 | ¥6,906.80 |
12,500 | ¥1.28610 | ¥16,076.25 |
25,000 | ¥1.21941 | ¥30,485.25 |
62,500 | ¥1.19083 | ¥74,426.88 |