NTCS0603E3472FHT | ||
---|---|---|
DigiKey Part Number | BC2486TR-ND - Tape & Reel (TR) BC2486CT-ND - Cut Tape (CT) BC2486DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0603E3472FHT | |
Description | THERM NTC 4.7KOHM 3830K 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0603E3472FHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3830K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.49600 | ¥64.96 |
25 | ¥5.59320 | ¥139.83 |
50 | ¥5.39500 | ¥269.75 |
100 | ¥4.59500 | ¥459.50 |
500 | ¥3.99598 | ¥1,997.99 |
1,000 | ¥3.49648 | ¥3,496.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.34661 | ¥13,386.44 |
8,000 | ¥2.89706 | ¥23,176.48 |
12,000 | ¥2.86709 | ¥34,405.08 |
20,000 | ¥2.82713 | ¥56,542.60 |
28,000 | ¥2.74721 | ¥76,921.88 |