THM 30-2412WI | ||
---|---|---|
DigiKey Part Number | 1951-2798-ND | |
Manufacturer | ||
Manufacturer Product Number | THM 30-2412WI | |
Description | DC DC CONVERTER 12V 30W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THM 30-2412WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.91000 | ¥805.91 |
10 | ¥793.08000 | ¥7,930.80 |
25 | ¥741.91480 | ¥18,547.87 |
50 | ¥716.33120 | ¥35,816.56 |
100 | ¥680.51390 | ¥68,051.39 |
250 | ¥633.24868 | ¥158,312.17 |