LMR14020SQDPRRQ1 | |
---|---|
DigiKey Part Number | 296-44634-2-ND - Tape & Reel (TR) 296-44634-1-ND - Cut Tape (CT) 296-44634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SQDPRRQ1 |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SQDPRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.34600 | ¥163.46 |
25 | ¥15.45080 | ¥386.27 |
100 | ¥13.38950 | ¥1,338.95 |
250 | ¥12.70332 | ¥3,175.83 |
500 | ¥12.08904 | ¥6,044.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.08904 | ¥36,267.12 |