Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥16.58000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 110 MHz | 9ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
240 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
510 In Stock | 1 : ¥12.81000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 110 MHz | 9ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
279 In Stock | 1 : ¥20.03000 Tube | Tube | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 125 MHz | 7ns @ 5V, 50pF | Negative Edge | 1mA, 20mA | 4.75V ~ 5.25V | 252 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
40 In Stock | 1 : ¥22.58000 Tube | Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 96 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 125 MHz | 7ns @ 5V, 15pF | Negative Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) | |||
75 In Stock | 1 : ¥38.09000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 100 MHz | 17ns @ 5V, 15pF | Positive Edge | 6.5mA, - | 4.75V ~ 5.25V | 110 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 110 MHz | 9ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 25 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Bag | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 60 MHz | - | Negative Edge | 1mA, 20mA | 4.75V ~ 5.25V | - | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | - | JK Type | - | 2 | - | - | - | - | - | - | - | - | Through Hole | 14-MDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 6 | 65 MHz | - | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | - | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 4 | 65 MHz | - | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | - | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Non-Inverted | 1 | 8 | 75 MHz | - | Positive Edge | 6.5mA, 20mA | 4.75V ~ 5.25V | 110 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 65 MHz | - | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | - | 0°C ~ 70°C (TA) | Through Hole | 14-MDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 6 | 110 MHz | 12ns @ 5V, 15pF | Positive Edge | 1mA, 20mA | 4.75V ~ 5.25V | 144 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) |