SN74S175N | ||
---|---|---|
DigiKey Part Number | 296-3864-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74S175N | |
Description | IC FF D-TYPE SNGL 4BIT 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74S175N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 96 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.47100 | ¥234.71 |
25 | ¥22.18800 | ¥554.70 |
100 | ¥19.23030 | ¥1,923.03 |
250 | ¥18.24400 | ¥4,561.00 |
500 | ¥16.37024 | ¥8,185.12 |
1,000 | ¥13.80618 | ¥13,806.18 |
2,500 | ¥13.11590 | ¥32,789.75 |
5,000 | ¥12.62281 | ¥63,114.05 |