Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S74N

DigiKey Part Number
296-1734-5-ND
Manufacturer
Manufacturer Product Number
SN74S74N
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74S74N Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9ns @ 5V, 15pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
25 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
14-PDIP
Number of Elements
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
110 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.40000¥21.40
10¥15.87300¥158.73
25¥14.49640¥362.41
100¥12.98070¥1,298.07
250¥12.25824¥3,064.56
500¥11.82242¥5,911.21
1,000¥11.46394¥11,463.94
2,500¥11.08542¥27,713.55
5,000¥10.85728¥54,286.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,863In Stock
Ships from Rochester Electronics, LLC