
SN74S374N | |
|---|---|
DigiKey Part Number | 296-3870-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S374N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74S374N Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.5mA, - |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 110 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 20 | ¥39.02100 | ¥780.42 |
| 40 | ¥37.02150 | ¥1,480.86 |
| 100 | ¥34.91160 | ¥3,491.16 |
| 260 | ¥33.21862 | ¥8,636.84 |
| 500 | ¥32.29600 | ¥16,148.00 |
| 1,000 | ¥31.48656 | ¥31,486.56 |
| 2,500 | ¥30.63183 | ¥76,579.57 |









