Optical Sensor 10 ~ 80cm Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0A21YK0F

DigiKey Part Number
1855-1062-ND
Manufacturer
Manufacturer Product Number
GP2Y0A21YK0F
Description
SENSOR OPTICAL ANALOG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor 10 ~ 80cm Analog Output
Datasheet
 Datasheet
EDA/CAD Models
GP2Y0A21YK0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
SHARP/Socle Technology
Current - Supply
40 mA
Packaging
Tray
Voltage - Output Difference (Typ) @ Distance
1.9V @ 10 ~ 80cm
Part Status
Active
Voltage - Output (Typ) @ Distance
400mV @ 80cm
Sensing Distance
10 ~ 80cm
Operating Temperature
-10°C ~ 60°C
Output Type
Analog
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,719
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
5¥74.03400¥370.17
10¥71.13000¥711.30
25¥67.66520¥1,691.63
50¥65.29320¥3,264.66
100¥63.11990¥6,311.99
500¥58.74194¥29,370.97
1,000¥57.11020¥57,110.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.