
SN74LVC2G17DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC2G17DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC2G17DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC2G17DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DBVR-EV |
Description | IC BUFF 1.65V SOT-23-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer EVVO | Output Type Push-Pull |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case SOT-23-6 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G17DBVR | UMW | 8,520 | 4518-SN74LVC2G17DBVRCT-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.79400 | ¥7.94 |
| 25 | ¥0.69800 | ¥17.45 |
| 100 | ¥0.59210 | ¥59.21 |
| 250 | ¥0.54052 | ¥135.13 |
| 500 | ¥0.50942 | ¥254.71 |
| 1,000 | ¥0.48395 | ¥483.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45244 | ¥1,357.32 |
| 6,000 | ¥0.43699 | ¥2,621.94 |
| 9,000 | ¥0.42925 | ¥3,863.25 |
| 15,000 | ¥0.42069 | ¥6,310.35 |
| 21,000 | ¥0.41568 | ¥8,729.28 |
| 30,000 | ¥0.41087 | ¥12,326.10 |











