Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17DBVR

DigiKey Part Number
4518-SN74LVC2G17DBVRTR-ND - Tape & Reel (TR)
4518-SN74LVC2G17DBVRCT-ND - Cut Tape (CT)
4518-SN74LVC2G17DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17DBVR
Description
IC BUFF 1.65V SOT-23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
UMW
Output Type
Push-Pull
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
SOT-23-6
Number of Bits per Element
1
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,520
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.06700¥10.67
25¥0.93600¥23.40
100¥0.79800¥79.80
250¥0.73136¥182.84
500¥0.69118¥345.59
1,000¥0.65811¥658.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61731¥1,851.93
6,000¥0.59732¥3,583.92
9,000¥0.58732¥5,285.88
15,000¥0.57622¥8,643.30
21,000¥0.56975¥11,964.75
30,000¥0.56351¥16,905.30
Manufacturers Standard Package