SN74LVC8T245MPWREP | ||
---|---|---|
DigiKey Part Number | 296-24003-2-ND - Tape & Reel (TR) 296-24003-1-ND - Cut Tape (CT) 296-24003-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC8T245MPWREP | |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC8T245MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.29500 | ¥582.95 |
25 | ¥55.58040 | ¥1,389.51 |
100 | ¥48.26110 | ¥4,826.11 |
250 | ¥46.09220 | ¥11,523.05 |
500 | ¥42.02512 | ¥21,012.56 |
1,000 | ¥36.60252 | ¥36,602.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.24692 | ¥70,493.84 |