


LM1086IS-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086IS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086IS-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086IS-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥17.98700 | ¥179.87 |
| 45 | ¥15.67444 | ¥705.35 |
| 135 | ¥14.50311 | ¥1,957.92 |
| 270 | ¥13.92974 | ¥3,761.03 |
| 540 | ¥13.45804 | ¥7,267.34 |
| 1,035 | ¥13.09144 | ¥13,549.64 |
| 2,520 | ¥12.68716 | ¥31,971.64 |
| 5,040 | ¥12.43527 | ¥62,673.76 |








