SN74LVC126APWR | |
---|---|
DigiKey Part Number | 296-8458-2-ND - Tape & Reel (TR) 296-8458-1-ND - Cut Tape (CT) 296-8458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126APWR |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.80610 | ¥180.61 |
250 | ¥1.63660 | ¥409.15 |
500 | ¥1.35438 | ¥677.19 |
1,000 | ¥1.01574 | ¥1,015.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93111 | ¥1,862.22 |
6,000 | ¥0.87469 | ¥5,248.14 |
10,000 | ¥0.81826 | ¥8,182.60 |
50,000 | ¥0.72232 | ¥36,116.00 |
100,000 | ¥0.70539 | ¥70,539.00 |