TL331IDBVR | ||
---|---|---|
DigiKey Part Number | 296-10168-2-ND - Tape & Reel (TR) 296-10168-1-ND - Cut Tape (CT) 296-10168-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL331IDBVR | |
Description | IC COMPARATOR 1 DIFF SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TL331IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.25080 | ¥81.27 |
100 | ¥2.60150 | ¥260.15 |
250 | ¥2.41552 | ¥603.88 |
500 | ¥2.04396 | ¥1,021.98 |
1,000 | ¥1.57940 | ¥1,579.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44003 | ¥4,320.09 |
6,000 | ¥1.34713 | ¥8,082.78 |
15,000 | ¥1.25422 | ¥18,813.30 |
30,000 | ¥1.18919 | ¥35,675.70 |