
LM397MF/NOPB | |
|---|---|
DigiKey Part Number | LM397MF/NOPBTR-ND - Tape & Reel (TR) LM397MF/NOPBCT-ND - Cut Tape (CT) LM397MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM397MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM397MF/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 13mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA75S393F,LF | Toshiba Semiconductor and Storage | 93,671 | TA75S393FLFCT-ND | ¥2.48000 | Similar |
| TS391RILT | STMicroelectronics | 46,016 | 497-11276-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.07100 | ¥80.71 |
| 25 | ¥7.31360 | ¥182.84 |
| 100 | ¥6.47690 | ¥647.69 |
| 250 | ¥6.07728 | ¥1,519.32 |
| 500 | ¥5.83662 | ¥2,918.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.63864 | ¥5,638.64 |
| 2,000 | ¥5.47557 | ¥10,951.14 |
| 3,000 | ¥5.39389 | ¥16,181.67 |
| 5,000 | ¥5.30344 | ¥26,517.20 |
| 7,000 | ¥5.25058 | ¥36,754.06 |
| 10,000 | ¥5.19971 | ¥51,997.10 |










