LT1011CN8#PBF | |
---|---|
DigiKey Part Number | LT1011CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1011CN8#PBF |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1011CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ ±15V | |
Current - Input Bias (Max) | 0.065µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 115dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34000 | ¥343.40 |
50 | ¥32.46140 | ¥1,623.07 |
100 | ¥28.13260 | ¥2,813.26 |
250 | ¥26.69024 | ¥6,672.56 |
500 | ¥23.94896 | ¥11,974.48 |
1,000 | ¥20.19795 | ¥20,197.95 |
2,500 | ¥19.18807 | ¥47,970.18 |