XOR (Exclusive OR) IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC86N

DigiKey Part Number
296-8375-5-ND
Manufacturer
Manufacturer Product Number
SN74HC86N
Description
IC GATE XOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC86N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,401
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥6.72300¥67.23
25¥6.08000¥152.00
100¥5.36790¥536.79
250¥5.02900¥1,257.25
500¥4.82456¥2,412.28
1,000¥4.65628¥4,656.28
2,500¥4.47866¥11,196.65
5,000¥4.37160¥21,858.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

138,355In Stock
Ships from Rochester Electronics, LLC