304080004 | ||
---|---|---|
DigiKey Part Number | 304080004-ND | |
Manufacturer | ||
Manufacturer Product Number | 304080004 | |
Description | LED CBI 10-SEG GRN/RED/YL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 8), Red (x 1), Yellow (x 1) 90mA Green, 90mA Red, 90mA Yellow Rectangle with Flat Top |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 8), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | Bar - 10 Wide, DIP | |
Current | 90mA Green, 90mA Red, 90mA Yellow | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.75025 | ¥2,550.05 |