HSMF-A211-A00J1 | |
---|---|
DigiKey Part Number | 516-2492-2-ND - Tape & Reel (TR) 516-2492-1-ND - Cut Tape (CT) 516-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A211-A00J1 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 637nm Red LED Indication - Discrete 2.2V Green, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.16500 | ¥41.65 |
100 | ¥2.72960 | ¥272.96 |
1,000 | ¥2.15470 | ¥2,154.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.01108 | ¥4,022.16 |
6,000 | ¥1.93926 | ¥11,635.56 |
10,000 | ¥1.91054 | ¥19,105.40 |