LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446,332 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.39886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm | ||
582,256 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
123,495 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 70mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
549,118 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
148,478 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.70931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm |