
LTST-C170KSKT | |
|---|---|
DigiKey Part Number | 160-1416-2-ND - Tape & Reel (TR) 160-1416-1-ND - Cut Tape (CT) 160-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KSKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-Y5-2897 | QT Brightek (QTB) | 1,953 | 1516-QBLP631-Y5-2897CT-ND | ¥0.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.48300 | ¥48.30 |
| 500 | ¥0.38042 | ¥190.21 |
| 1,000 | ¥0.34618 | ¥346.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36622 | ¥1,098.66 |
| 6,000 | ¥0.33950 | ¥2,037.00 |
| 9,000 | ¥0.32574 | ¥2,931.66 |
| 15,000 | ¥0.31016 | ¥4,652.40 |
| 21,000 | ¥0.30088 | ¥6,318.48 |
| 30,000 | ¥0.29182 | ¥8,754.60 |










