LTST-C170GKT | ||
---|---|---|
DigiKey Part Number | 160-1179-2-ND - Tape & Reel (TR) 160-1179-1-ND - Cut Tape (CT) 160-1179-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C170GKT | |
Description | LED GREEN CLEAR SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C170GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTST-C170GKT |
PCN Design/Specification | Mult Dev Dice Mat Chg 1/Sep/2021 |
HTML Datasheet | LTST-C170GKT |
EDA Models | LTST-C170GKT Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥1.36400 | ¥13.64 |
100 | ¥0.63300 | ¥63.30 |
500 | ¥0.58400 | ¥292.00 |
1,000 | ¥0.45748 | ¥457.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44777 | ¥1,343.31 |
6,000 | ¥0.38937 | ¥2,336.22 |
15,000 | ¥0.35043 | ¥5,256.45 |
30,000 | ¥0.31150 | ¥9,345.00 |
75,000 | ¥0.28229 | ¥21,171.75 |
150,000 | ¥0.26282 | ¥39,423.00 |
Attribute | Description |
---|---|
Other Names | 160-1179-1 160-1179-2 160-1179-6 LTSTC170GKT Q4422768 |
Standard Package | 3,000 |