HSMG-C170 | ||
---|---|---|
DigiKey Part Number | 516-1434-2-ND - Tape & Reel (TR) 516-1434-1-ND - Cut Tape (CT) 516-1434-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMG-C170 | |
Description | LED GREEN DIFFUSED CHIP SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSMG-C170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.40000 | ¥140.00 |
500 | ¥0.96834 | ¥484.17 |
1,000 | ¥0.80701 | ¥807.01 |
2,000 | ¥0.72630 | ¥1,452.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72630 | ¥2,905.20 |
8,000 | ¥0.68595 | ¥5,487.60 |
12,000 | ¥0.62543 | ¥7,505.16 |
28,000 | ¥0.58508 | ¥16,382.24 |
100,000 | ¥0.51447 | ¥51,447.00 |