IN-S126TASRGB | |
---|---|
DigiKey Part Number | 1830-1052-2-ND - Tape & Reel (TR) 1830-1052-1-ND - Cut Tape (CT) 1830-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126TASRGB |
Description | LED RGB CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.6V Red, 2.8V Green, 2.8V Blue 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IN-S126TASRGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.20mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.6V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm Red, 523nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03080 | ¥203.08 |
1,000 | ¥1.56780 | ¥1,567.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41666 | ¥4,249.98 |
6,000 | ¥1.32222 | ¥7,933.32 |
15,000 | ¥1.27500 | ¥19,125.00 |
30,000 | ¥1.25610 | ¥37,683.00 |