SML-S13VTT68 | ||
---|---|---|
DigiKey Part Number | 846-SML-S13VTT68TR-ND - Tape & Reel (TR) 846-SML-S13VTT68CT-ND - Cut Tape (CT) 846-SML-S13VTT68DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-S13VTT68 | |
Description | LED RED 3216 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.95600 | ¥49.56 |
100 | ¥3.24620 | ¥324.62 |
1,000 | ¥2.56263 | ¥2,562.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39182 | ¥4,783.64 |
6,000 | ¥2.30641 | ¥13,838.46 |
10,000 | ¥2.27224 | ¥22,722.40 |