
RPI-441C1 | |
|---|---|
DigiKey Part Number | 846-RPI-441C1-ND |
Manufacturer | |
Manufacturer Product Number | RPI-441C1 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.157" (4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | RPI-441C1 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.157" (4mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 5 | ¥5.85600 | ¥29.28 |
| 10 | ¥5.54900 | ¥55.49 |
| 25 | ¥5.18360 | ¥129.59 |
| 50 | ¥4.93880 | ¥246.94 |
| 100 | ¥4.71390 | ¥471.39 |
| 500 | ¥4.26186 | ¥2,130.93 |
| 1,000 | ¥4.09398 | ¥4,093.98 |
| 5,000 | ¥3.75620 | ¥18,781.00 |




