
SML-S13UTT68 | |
|---|---|
DigiKey Part Number | 846-SML-S13UTT68TR-ND - Tape & Reel (TR) 846-SML-S13UTT68CT-ND - Cut Tape (CT) 846-SML-S13UTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13UTT68 |
Description | LED RED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 2.05mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥4.40960 | ¥440.96 |
| 500 | ¥3.71388 | ¥1,856.94 |
| 1,000 | ¥3.48605 | ¥3,486.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.29270 | ¥6,585.40 |
| 4,000 | ¥3.12879 | ¥12,515.16 |
| 6,000 | ¥3.04479 | ¥18,268.74 |
| 10,000 | ¥2.94997 | ¥29,499.70 |
| 14,000 | ¥2.89361 | ¥40,510.54 |
| 20,000 | ¥2.83866 | ¥56,773.20 |




