SML-S13DTT68 | |
---|---|
DigiKey Part Number | 846-SML-S13DTT68TR-ND - Tape & Reel (TR) 846-SML-S13DTT68CT-ND - Cut Tape (CT) 846-SML-S13DTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13DTT68 |
Description | LED ORANGE 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.15100 | ¥51.51 |
100 | ¥3.37650 | ¥337.65 |
1,000 | ¥2.66585 | ¥2,665.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.48819 | ¥4,976.38 |
6,000 | ¥2.39931 | ¥14,395.86 |
10,000 | ¥2.36376 | ¥23,637.60 |